E-T-A WRD05SX-U technical specifications.
| Height | 94mm |
| Length | 175.5mm |
| Number of Outputs | 1 |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A WRD05SX-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.