E-T-A WRF15SX-U technical specifications.
| Current - Output 1 | 22A |
| Height | 120mm |
| Length | 170mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A WRF15SX-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.