E-T-A WRF30SX-U technical specifications.
| Current - Output 1 | 11A |
| Height | 120mm |
| Length | 170mm |
| Number of Outputs | 1 |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A WRF30SX-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.