E-T-A WRM05SX-U technical specifications.
| Current - Output 1 | 3A |
| Height | 33.5mm |
| Length | 89mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A WRM05SX-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.