E-T-A WTS10-3.3SX-Y-C2 technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 75% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A WTS10-3.3SX-Y-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.