
E-Tec ABP-8484-05 technical specifications.
| Package/Case | PLCC |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec ABP-8484-05 to view detailed technical specifications.
No datasheet is available for this part.
