E-Tec BL1-032-S460-55/1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Current Rating | 1A |
| Gender | Female |
| Series | BL |
| RoHS | Compliant |
Download the complete datasheet for E-Tec BL1-032-S460-55/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
