E-Tec BL1-036-G-700-01 technical specifications.
| Contact Material | Copper |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec BL1-036-G-700-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.