E-Tec DIS-280-S001-95 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | DIS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec DIS-280-S001-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.