E-Tec DM1-168-VAA9-95/1L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Row Spacing | 1.42mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for E-Tec DM1-168-VAA9-95/1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.