E-Tec ECC-120-P050-95 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.89mm |
| Gender | Female |
| Length | 84.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 15.49mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec ECC-120-P050-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.