The FCZ-028-H050-00/R FPC connector from E-Tec features 28 RCP contacts with a terminal pitch of 0.5mm. It has a right-angle body orientation and is designed for surface mount applications. The connector operates within a temperature range of -20°C to 85°C and is rated for 250VAC and 0.5A.
E-Tec FCZ-028-H050-00/R technical specifications.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 28 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec FCZ-028-H050-00/R to view detailed technical specifications.
No datasheet is available for this part.