E-Tec LCC-044-H200-55 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Current Rating | 1A |
| Gender | Female |
| Height | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec LCC-044-H200-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.