This 14-contact through-hole socket features a copper contact material with tin plating, supporting a current rating of 1A and a voltage rating of 100V. The socket has a vertical orientation and a pitch of 2.54mm, with a termination type of solder. It measures 17.65mm in length, 10.16mm in depth, and 5.01mm in width, and is designed for use in temperatures ranging from -50°C to 125°C.
E-Tec LOC-314-T051-99 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.16mm |
| Length | 17.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 5.01mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec LOC-314-T051-99 to view detailed technical specifications.
No datasheet is available for this part.