Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole
E-Tec LOC-320-T051-99 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.16mm |
| Length | 25.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 5.01mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec LOC-320-T051-99 to view detailed technical specifications.
No datasheet is available for this part.