
E-Tec LOP-314-S083-95 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 10.16mm |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec LOP-314-S083-95 to view detailed technical specifications.
No datasheet is available for this part.