E-Tec PGA-121-E001-11Z-95 technical specifications.
| Package/Case | PGA |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 121 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec PGA-121-E001-11Z-95 to view detailed technical specifications.
No datasheet is available for this part.