This PGA socket features 68 contacts with a terminal pitch of 2.54mm and a SKT gender. It is designed for through hole mounting and can operate within a temperature range of -55°C to 125°C. The socket is rated for a maximum current of 1A.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |