E-Tec PIN-S003-95 technical specifications.
| Contact Material | Copper |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for E-Tec PIN-S003-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.