E-Tec PIN-S037-99 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec PIN-S037-99 to view detailed technical specifications.
No datasheet is available for this part.