E-Tec PLE-084-N115-99 technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 84 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec PLE-084-N115-99 to view detailed technical specifications.
No datasheet is available for this part.