E-Tec PLP-028-WW-55 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Gender | Female |
| Height | 14mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Straight |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for E-Tec PLP-028-WW-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.