E-Tec PLP-068-N110-99-HCP-068 technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Height | 9.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec PLP-068-N110-99-HCP-068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.