E-Tec PLS-020-H105-00 technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec PLS-020-H105-00 to view detailed technical specifications.
No datasheet is available for this part.