This 28-contact PLCC socket features a 1.27mm pitch and is designed for surface mount applications. It has a straight body orientation and a maximum current rating of 1A. The socket operates within a temperature range of -40°C to 105°C.
E-Tec PLS-028-H105-00/4 technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 1.27mm |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec PLS-028-H105-00/4 to view detailed technical specifications.
No datasheet is available for this part.