E-Tec PLS-044-H105-99 technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Height | 4.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for E-Tec PLS-044-H105-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.