E-Tec POS-314-S037-99 technical specifications.
| Contact Plating | Tin |
| Length | 17.7mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Pitch | 2.54mm |
| Termination | Solder |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec POS-314-S037-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
