
E-Tec POS-318-S001-95X22 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 2.8mm |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec POS-318-S001-95X22 to view detailed technical specifications.
No datasheet is available for this part.
