
The POS-422-S001-95X30 connector features a copper contact material with a tin and gold plating. It has a current rating of 3A and can operate between -55°C and 125°C. The connector is designed for through-hole mounting with a vertical orientation and a 2.54mm pitch. It has 22 contacts and is terminated with solder.
E-Tec POS-422-S001-95X30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec POS-422-S001-95X30 to view detailed technical specifications.
No datasheet is available for this part.