E-Tec POS-628-S035-55 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec POS-628-S035-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
