E-Tec POS-640-S035-55 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec POS-640-S035-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
