
E-Tec POS-648-S001-95 technical specifications.
| Contact Plating | Tin |
| Length | 60.96mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Pitch | 2.54mm |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec POS-648-S001-95 to view detailed technical specifications.
No datasheet is available for this part.