E-Tec PSO-308-H093-95 technical specifications.
| Current Rating | 1A |
| Length | 10.1mm |
| Number of Poles | 8 |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec PSO-308-H093-95 to view detailed technical specifications.
No datasheet is available for this part.