E-Tec QIT-640-S001-95 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 40 |
| Reach SVHC Compliant | No |
| Row Spacing | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for E-Tec QIT-640-S001-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.