This High Density D-Sub connector features 15 RCP contacts in a 3-row configuration, with a straight body orientation and through hole mounting. It has a blue housing color and is designed for solder termination. The connector has 15 terminals and 1 port, making it suitable for high-density applications.
E-Tec SHF-015-US98-95/VN technical specifications.
| Type | High Density D-Sub |
| Contact Gender | RCP |
| Number of Contacts | 15 |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Housing Color | Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec SHF-015-US98-95/VN to view detailed technical specifications.
No datasheet is available for this part.