E-Tec SIB-120-S003-55 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | SIB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec SIB-120-S003-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.