E-Tec SIB-120-S036-99 technical specifications.
| Package/Case | 120 |
| Contact Material | Brass, Tin |
| Gender | Female |
| Series | SIB |
| RoHS | Compliant |
Download the complete datasheet for E-Tec SIB-120-S036-99 to view detailed technical specifications.
No datasheet is available for this part.