E-Tec SIB-120-S37-99 technical specifications.
| Package/Case | 120 |
| Contact Material | Brass, Tin |
| Gender | Male |
| Series | SIB |
| RoHS | Compliant |
Download the complete datasheet for E-Tec SIB-120-S37-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.