E-Tec SIB 131-S003-01 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 78.74 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.54 |
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 31 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Tec SIB 131-S003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.