E-Tec SIB-132-S047-95 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | SIB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec SIB-132-S047-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.