E-Tec SL2-040-S079/01-55/1 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Current Rating | 1A |
| Gender | Male |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for E-Tec SL2-040-S079/01-55/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
