
E-Tec TOS-504-S118-95 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for E-Tec TOS-504-S118-95 to view detailed technical specifications.
No datasheet is available for this part.
