E-Z-Hook 1001 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | E-Z-MINI-HOOK™ X100W |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
