E-Z-Hook 1024-60 technical specifications.
| Color | Black |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 60inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 1024-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
