E-Z-Hook 1026-36 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 1026-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.