E-Z-Hook 1050XR-36 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Mount | Cable |
| Series | E-Z-MINI-HOOK™ XR |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 1050XR-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.