E-Z-Hook 601W-18RED technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 457mm |
| Packaging | Bag |
| Series | E-Z-MINI-HOOK™ X100W |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 601W-18RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.