E-Z-Hook 604XHL-36-S technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | E-Z-MACRO-HOOK™ XHL |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 604XHL-36-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.