E-Z-Hook 619XR-18RED technical specifications.
| Connector Type A | Clip |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | E-Z-MINI-HOOK™ XR |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 619XR-18RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.