E-Z-Hook 684-18BLK technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | 684 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 684-18BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.